STMicroelectronics L7812ABD2T-TR

Voltage Regulator; linear; fixed; Vout: 12V; Vin: 14-35V; Vd: 2V; ±2%; 1.5A; -40+125 deg.C; SMD; D2PAK
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7812ABD2T-TR.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

Augswan

STMicroelectronics

Newark

Inventory History

3 month trend:
-9.55%

CAD Models

Download STMicroelectronics L7812ABD2T-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7812CD2T-TR
IC, LINEAR VOLT REGULATOR, 12V, D2-PAK-3; Input Voltage Min:19V; Max:35V; Output
STMicroelectronicsL7815ABD2T-TR
STMicroelectronics Linear Regulator 15V Out 1A Max Single D2PAK SMD 3-Pin
STMicroelectronicsL7809ABD2T-TR
61dB@(120Hz) 1.5A Fixed 9V Positive 35V D2PAK Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsLM317KTTR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3

Descriptions

Descriptions of STMicroelectronics L7812ABD2T-TR provided by its distributors.

Voltage Regulator; linear; fixed; Vout: 12V; Vin: 14-35V; Vd: 2V;±2%; 1.5A; -40+125 deg.C;SMD;D2PAK
Standard Regulator Pos 12V 1.5A 3-Pin(2+Tab) D2PAK T/R
60dB@(120Hz) 1.5A Fixed 12V Positive 35V TO-263 Linear Voltage Regulators (LDO) ROHS
L7812 Series 9 V 1.5 A Three Terminal Positive Voltage Regulator - D2PAK
12V 1.5A LDO Voltage Regulator, TO-263, 2% Accuracy
LINEAR VOLT REG, 1.5A, 12V, TO-263-3; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 7812 Voltage Regulators; Ou

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7812ABD2T-TR.