STMicroelectronics L78M06ABDT-TR

Linear Voltage Regulator, Fixed, up to 35V Input, 6V/500mA Out, TO-252-3
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M06ABDT-TR.

IHS

Datasheet45 pages6 years ago

Augswan

Upverter

STMicroelectronics

STMicroelectronics SCT

Inventory History

3 month trend:
+10.89%

CAD Models

Download STMicroelectronics L78M06ABDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsL78M05ACDT-TR
Linear Voltage Regulator, Fixed, 10V primary input, 5V/500 mA/1 Output, TO-252-3
STMicroelectronicsL78M05ABDT-TR
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
STMicroelectronicsL78M06CDT-TR
STMicroelectronics Linear Regulator, 6V Out, 500mA Max, Single Ch, DPAK, SMD, 3-Pin
Texas InstrumentsUA78M05CKVURG3
LDO Regulators; UA78M05CKVURG3; TEXAS INSTRUMENTS; 3; 1; 500 mA; 5 V
Texas InstrumentsUA78M33CKVURG3
Texas Instruments Linear Regulator, 3.3V Out, 500mA Max, Single Channel, TO-252, SMD, 3-Pin
Texas InstrumentsLM78M05CDTX/NOPB
500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125

Descriptions

Descriptions of STMicroelectronics L78M06ABDT-TR provided by its distributors.

Linear Voltage Regulator, Fixed, up to 35V Input, 6V/500mA Out, TO-252-3
Standard Regulator Pos 6V 0.5A 3-Pin(2+Tab) DPAK T/R
Low voltage differential Regulator (LDO)
Fixed Positive Standard Regulator, 6V, BIPolar, PSSO2
LINEAR VOLTAGE REG, 6V, 0 TO 125DEG C;
0.5 A precision positive voltage regulators
Voltage Regulator 6V 0.5A DPAK
59dB(120Hz) 6mA Fixed Positive 500mA 1Ch 6V 8V 35V 120mV 100mV TO-252 SMD, Adhesive Mount, 2.4mm H
LINEAR VOLTAGE REG, 6V, 0 TO 125DEG C; Fixed Output Voltage Nom.: 6V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 6V 500mA Linear VoltageReg

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M06ABDTTR