STMicroelectronics L78M05ABDT-TR

Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M05ABDT-TR.

Factory Futures

Datasheet29 pages21 years ago
Datasheet29 pages21 years ago
Datasheet29 pages21 years ago

Newark

IHS

STMicroelectronics SCT

Upverter

Inventory History

3 month trend:
+20.30%

CAD Models

Download STMicroelectronics L78M05ABDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsL78M05ACDT-TR
Linear Voltage Regulator, Fixed, 10V primary input, 5V/500 mA/1 Output, TO-252-3
STMicroelectronicsL78M05CDT-TR
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
STMicroelectronicsL78M08ABDT-TR
STMicroelectronics Linear Regulator, 8V Out, 500mA Max, Single Output, DPAK, SMD, 3-Pin
Texas InstrumentsUA78M05CKVURG3
LDO Regulators; UA78M05CKVURG3; TEXAS INSTRUMENTS; 3; 1; 500 mA; 5 V
Texas InstrumentsUA78M33CKVURG3
Texas Instruments Linear Regulator, 3.3V Out, 500mA Max, Single Channel, TO-252, SMD, 3-Pin

Descriptions

Descriptions of STMicroelectronics L78M05ABDT-TR provided by its distributors.

Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
STMicroelectronics Linear Regulator, 5V Out, 500mA Max, Single Ch, DPAK, SMD, 3-Pin
L78M Series 500 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-252
L78M05ABDT-TR, SINGLE LINEAR VOLTAGE REGULATOR, 500MA 5 V, +/-2%, 3-PIN DPAK
62dB@(120Hz) 500mA Fixed 5V Positive 35V TO-252-2(DPAK) Linear Voltage Regulators (LDO) ROHS
L78M05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 2.4mm 500mA -40C~125C
IC, V REG +5.0V, SMD, DPAK-3, 7805; Primary Input Voltage:10V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:3; Output Current:500mA; Voltage Regulator Case Style:TO-252; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:7805; Input Voltage Max:25V; Input Voltage Min:7V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:2%; Output Current Max:0.5A; Output Voltage:5V; Output Voltage Max:5V; Package / Case:TO-252 (D-Pak); Supply Voltage Max:20V; Supply Voltage Min:7V; Termination Type:SMD; Voltage Regulator Type:3-Terminal Fixed Positive

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M05ABDT-TR.