Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L15CD-TR

L78L Series 100 mA 15 V Positive Voltage Regulator Surface Mount - SOIC-8
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L15CD-TR.

HQonline

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

Farnell

Inventory History

3 month trend:
+6.36%

CAD Models

Download STMicroelectronics L78L15CD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.143
Stock
816,597
137,479
Authorized Distributors
6
2
Case/Package
SOP
SOIC
Number of Pins
8
-
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Min Input Voltage
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
Min Output Voltage
15 V
-
Max Output Voltage
15 V
-
Accuracy
8 %
10 %
Dropout Voltage
1.7 V
-
Power Supply Rejection Ratio (PSRR)
39 dB
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsL78L15ACD13TR
L78L Series 100 mA 15 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
STMicroelectronicsL78L12ACD13TR
L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
STMicroelectronicsL78L12ABD-TR
L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOIC-8

Descriptions

Descriptions of STMicroelectronics L78L15CD-TR provided by its distributors.

L78L Series 100 mA 15 V Positive Voltage Regulator Surface Mount - SOIC-8
STMicroelectronics Linear Regulator 15V Out 100mA Max Single SO SMD 8-Pin
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 15VBIPolar, PDSO8
L78L15 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 4.9mm 100mA 0C~125C
IC, V REG +15V, SMD, 78L15, SO-8-8; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 23V; Input Voltage Max: 35V; Product Range: 7815 Voltage Regulators; Ou
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L15CDTR