Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L12ACD13TR

L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L12ACD13TR.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

element14 APAC

TME

Inventory History

3 month trend:
-10.68%

CAD Models

Download STMicroelectronics L78L12ACD13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.106
$ 0.106
Stock
3,901,277
4,340,349
4,340,349
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
27 V
27 V
27 V
Min Output Voltage
12 V
-
-
Max Output Voltage
-
-
-
Accuracy
4 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
42 dB
42 dB
42 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsL78L12ABD-TR
L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
STMicroelectronicsL78L15ACD13TR
L78L Series 100 mA 15 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
STMicroelectronicsL78L15CD-TR
L78L Series 100 mA 15 V Positive Voltage Regulator Surface Mount - SOIC-8

Descriptions

Descriptions of STMicroelectronics L78L12ACD13TR provided by its distributors.

L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
Linear Voltage Regulator, Fixed, 19V primary input, 12V/100 mA/1 Output, SOIC-8
Standard Regulator Pos 12V 0.1A 8-Pin SO N T/R / IC REG LDO 12V 0.1A 8SO
42dB@(120Hz) 100mA Fixed 12V Positive 35V SOP-8 Linear Voltage Regulators (LDO) ROHS
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 12VBIPolar, PDSO8
LDO Regulators; L78L12ACD13TR; STMICROELECTRONICS; 100 mA; Fixed; 1; 12 V
V Reg, 1.7Vdo, 0.1A, 12V, 5%, 8Soic; |Stmicroelectronics L78L12ACD13TR
STMicroelectronics Linear voltage regulator chip, 12 Voutput, 100mAmaximum output, Dual output, SO, surface mount, 8needle
L78L12 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.65mm 100mA 0C~125C
LINEAR VOLTREG REG, 12V, 0.1A, SOIC-8; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 19V; Input Voltage Max: 35V; Product Range: 7812 Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Output Voltage Nom.: 12V; Primary Input Voltage: 19V
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L12ACD13-TR
  • L78L12ACD13TR.