Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L12ABD-TR

L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L12ABD-TR.

LKR

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

Newark

TME

Inventory History

3 month trend:
-4.78%

CAD Models

Download STMicroelectronics L78L12ABD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.106
$ 0.106
Stock
1,931,173
2,765,888
2,765,888
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
27 V
27 V
27 V
Min Output Voltage
12 V
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
42 dB
42 dB
42 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsL78L12ACD13TR
L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
STMicroelectronicsL78L15ACD13TR
L78L Series 100 mA 15 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
STMicroelectronicsL78L15CD-TR
L78L Series 100 mA 15 V Positive Voltage Regulator Surface Mount - SOIC-8

Descriptions

Descriptions of STMicroelectronics L78L12ABD-TR provided by its distributors.

L78L Series 100 mA 12 V Positive Voltage LDO Regulator Surface Mount - SOIC-8
STMicroelectronics Linear Regulator, 12V, 100mA, Single, SOIC, SMD, 8-Pin
Linear Voltage Regulator, 7812, Fixed, 35V In, 12V And 0.1A Out, SOIC-8
Linear Volt Reg, 0.1A, 12V, Soic-8; |Stmicroelectronics L78L12ABD-TR
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 12VBIPolar, PDSO8
L78L12 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.65mm 100mA -40C~125C
LINEAR VOLT REG, 0.1A, 12V, SOIC-8; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 7812 Voltage Regulators; Outp
Outputs = 1 / Fixed Output Voltage V = 12 / Output Voltage Min. V = 11.5 / Output Voltage Max. V = 12.5 / Dropout Voltage V = 1.7 / Output Current mA = 100 / Load Regulation mV = 50 / Line Regulation mV = 200 / Supply Voltage Max. V = 35 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L12ABDTR