Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78L15CD

Standard Regulator Pos 15V 0.1A 8-Pin SOIC Tube

$ 0.143

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L15CD.

Sierra IC

Datasheet15 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.108
Stock
137,417
885,457
Authorized Distributors
2
6
Min Input Voltage
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
15 V
15 V
Output Current
-
100 mA
Dropout Voltage
-
1.7 V
Power Supply Rejection Ratio (PSRR)
-
39 dB
Case/Package
SOIC
SOP
Number of Pins
-
8

Related Parts

Texas InstrumentsUA78L15ACD
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments UA78L15CD provided by its distributors.

Standard Regulator Pos 15V 0.1A 8-Pin SOIC Tube
Positive GULL WING BIPOLAR EAR99 voltage regulator linear 125C 100mA 4.9mm 4V
4.6mA positive electrode Fixed 100mA 17.5V 15V 30V 150mV 300mV SO SMD mount
Buffers & Line Drivers QUAD 3-STATE BUS BUF
15 V FIXED POSITIVE REGULATOR PDSO8
IC REG LINEAR FIXED STNDRD REG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.