STMicroelectronics L78L12ACZ-AP

L78L12ACZ-AP, Single Linear Voltage Regulator, 100MA 12 V, +/-5%, 3-PIN TO-92
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L12ACZ-AP.

LKR

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

iiiC

Inventory History

3 month trend:
-23.59%

CAD Models

Download STMicroelectronics L78L12ACZ-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.127
$ 0.127
Stock
389,487
1,146,500
1,146,500
Authorized Distributors
5
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
27 V
27 V
27 V
Min Output Voltage
11.4 V
11.4 V
11.4 V
Max Output Voltage
12.6 V
12.6 V
12.6 V
Accuracy
4 %
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
42 dB
42 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsL78L05ACZ-AP
L78L Series 5 V 100 mA Through Hole Fixed Positive Voltage Regulator - TO-92-3
STMicroelectronicsL78L09ACZ-TR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Through Hole - TO-92
STMicroelectronicsL78L12ABZ-AP
STMicroelectronics Linear Regulator, 12V Out, 100mA Max, Single, TO-92, TH, 3-Pin
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
IC REG LINEAR ADJ 0.1A TO92-3 / LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Fan-Fold
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24V; Tj = -40C to 125C

Descriptions

Descriptions of STMicroelectronics L78L12ACZ-AP provided by its distributors.

L78L12ACZ-AP, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 12 V, +/-5%, 3-PIN TO-92
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
STMicroelectronics Linear Voltage Regulator, 12V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Ammo
IC REG LINEAR 12V 100MA TO92-3
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 12VBIPolar

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L12ACZAP