STMicroelectronics L78L12ABZ-AP

STMicroelectronics Linear Regulator, 12V Out, 100mA Max, Single, TO-92, TH, 3-Pin
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L12ABZ-AP.

HQonline

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

Nu Horizons

Inventory History

3 month trend:
+1.83%

CAD Models

Download STMicroelectronics L78L12ABZ-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.127
$ 0.127
Stock
327,385
1,137,257
1,137,257
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
27 V
27 V
27 V
Min Output Voltage
11.4 V
11.4 V
11.4 V
Max Output Voltage
13.2 V
12.6 V
12.6 V
Accuracy
-
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
42 dB
42 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsL78L12ACZ-AP
L78L12ACZ-AP, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 12 V, +/-5%, 3-PIN TO-92
STMicroelectronicsL78L05CZ
IC REG LINEAR 5V 100MA TO92-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
STMicroelectronicsL78L05ACZ-AP
L78L Series 5 V 100 mA Through Hole Fixed Positive Voltage Regulator - TO-92-3
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24V; Tj = -40C to 125C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of STMicroelectronics L78L12ABZ-AP provided by its distributors.

STMicroelectronics Linear Regulator, 12V Out, 100mA Max, Single, TO-92, TH, 3-Pin
Linear Voltage Regulator, Adjustable, up to 35V Input, 100mA Out, TO-92-3
L78L12ABZ-AP, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 12 V, 3-PIN TO-92
IC REG LINEAR 12V 100MA TO92-3
Volt Reg, 12V, 0.1A, -40 To 125Deg C; |Stmicroelectronics L78L12ABZ-AP
VOLT REG, 12V, 0.1A, -40 TO 125DEG C; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 12V 500mA Linear VoltageRe

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L12ABZAP