onsemi LM317LBZRPG

IC REG LINEAR ADJ 0.1A TO92-3 / LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Fan-Fold
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317LBZRPG.

IHS

Datasheet15 pages5 years ago

onsemi

Farnell

JRH Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.07%

CAD Models

Download onsemi LM317LBZRPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.163
$ 0.163
Stock
474,439
375,648
375,648
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
40 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsL78L05ACZ-AP
L78L Series 5 V 100 mA Through Hole Fixed Positive Voltage Regulator - TO-92-3
STMicroelectronicsL78L12ACZ-AP
L78L12ACZ-AP, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 12 V, +/-5%, 3-PIN TO-92
STMicroelectronicsL78L08ACZTR
STMicroelectronics Linear Voltage Regulator, 8V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24V; Tj = -40C to 125C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of onsemi LM317LBZRPG provided by its distributors.

IC REG LINEAR ADJ 0.1A TO92-3 / LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Fan-Fold
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C
LDO Regulator Adjustable 1.2V~2.8V 100mA 1-Channel TH, Adhesive Mount TO-226, TO-92 H5.33mm
LM317L Series 100 mA 1.2 to 37 V ADJ Output Positive Voltage Regulator - TO-92
Adj. LDO Regulator, 100mA, 40V In, 37V Out, 80dB PSRR, TO-226
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3
80dB(120Hz) 10mA positive electrode Adjustable 100mA 1 1.2V 2.8V 37V 40V 0.5% 0.07%/V TO-226,TO-92 Through hole mounting,glue mount 5.33mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd