STMicroelectronics L78L05ACZ-AP

L78L Series 5 V 100 mA Through Hole Fixed Positive Voltage Regulator - TO-92-3
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05ACZ-AP.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Future Electronics

STMicroelectronics

TME

DigiKey

Inventory History

3 month trend:
-0.60%

CAD Models

Download STMicroelectronics L78L05ACZ-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.112
$ 0.112
Stock
2,773,269
4,900,026
4,900,026
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Accuracy
4 %
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
49 dB
49 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA TO-92-3
Obsolete Lead Free Positive 2007 Linear Voltage Regulator IC 80dB -40C~125C 750mW 100mA
STMicroelectronicsL78L09ACZ-TR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Through Hole - TO-92
STMicroelectronicsL78L33ACZTR
L78L Series 3.3 V 100 mA Fixed Positive Voltage Regulator - TO-92-3
STMicroelectronicsL78L09ACZ-AP
L78L Series 9 V 100 mA Through Hole Fixed Positive Voltage Regulator - TO-92-3
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of STMicroelectronics L78L05ACZ-AP provided by its distributors.

L78L Series 5 V 100 mA Through Hole Fixed Positive Voltage Regulator - TO-92-3
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo
L78L05 Tape & Box (TB) Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 100mA 0C~125C
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L05ACZ-AP.