STMicroelectronics L78L08ABZTR

STMicroelectronics Linear Voltage Regulator, 8V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L08ABZTR.

HQonline

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

Inventory History

3 month trend:
+22.97%

CAD Models

Download STMicroelectronics L78L08ABZTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.108
$ 0.108
Stock
2,158,854
1,922,283
1,922,283
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
23 V
23 V
23 V
Min Output Voltage
7.6 V
7.6 V
7.6 V
Max Output Voltage
8.4 V
8.4 V
8.4 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
45 dB
45 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsL78L08ACZTR
STMicroelectronics Linear Voltage Regulator, 8V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
STMicroelectronicsL78L09ACZ-TR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Through Hole - TO-92
STMicroelectronicsL78L09ABZ
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Through Hole - TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA TO-92-3

Descriptions

Descriptions of STMicroelectronics L78L08ABZTR provided by its distributors.

STMicroelectronics Linear Voltage Regulator, 8V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
Linear Volt Reg, 8V, 0.1A, To-92-3; |Stmicroelectronics L78L08ABZTR
Standard Regulator Pos 8V 0.1A 3-Pin TO-92 T/R
LINEAR VOLT REG, 8V, 0.1A, TO-92-3; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 14V; Input Voltage Max: 30V; Product Range: 8V 100mA Linear Voltage Regu
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 8VBIPolar
L78L08AB Series 8 V 100 mA Fixed Through Hole Voltage Regulator - TO-92
45dB@(120Hz) 100mA Fixed 8V Positive electrode 30V TO-92-2.54mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
L78L08 Tape & Reel (TR) Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 4.95mm 100mA -40C~125C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L08ABZ-TR