STMicroelectronics L78L05CZ

IC REG LINEAR 5V 100MA TO92-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05CZ.

HQonline

Datasheet45 pages10 years ago

STMicroelectronics

TME

Nu Horizons

Inventory History

3 month trend:
-0.21%

CAD Models

Download STMicroelectronics L78L05CZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.14
$ 0.14
Stock
1,213,494
4,344,797
4,344,797
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
4.5 V
4.75 V
4.75 V
Max Output Voltage
5.5 V
5.25 V
5.25 V
Accuracy
8 %
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
49 dB
49 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L05ACZ-AP
L78L Series 5 V 100 mA Through Hole Fixed Positive Voltage Regulator - TO-92-3
STMicroelectronicsL78L05ABZ-AP
L78L Series 100 mA 5 V Three Terminal LDO Voltage Regulator - TO-92
STMicroelectronicsL78L08ABZTR
STMicroelectronics Linear Voltage Regulator, 8V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of STMicroelectronics L78L05CZ provided by its distributors.

IC REG LINEAR 5V 100MA TO92-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
L78L05CZ, Single Linear Voltage Regulator, 100mA 5 V, +/-10%, 3-Pin TO-92
Linear Voltage Regulator, Fixed, 10V to 30V Input, 5V/100mA Out, TO-92-3
Linear Volt Reg, 5V, 0.1A, To-92-3; |Stmicroelectronics L78L05CZ
49dB(120Hz) 5.5mA Positive Fixed 100mA 1Ch 5V 40V 5V 30V 60mV 200mV TO-92-3 TH 4.95mm H
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag
LINEAR VOLT REG, 5V, 0.1A, TO-92-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 30V; Product Range: 5V 100mA Linear Voltage Regu

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics