STMicroelectronics L78L05ABZ-AP

L78L Series 100 mA 5 V Three Terminal LDO Voltage Regulator - TO-92
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05ABZ-AP.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

TME

Inventory History

3 month trend:
-4.34%

CAD Models

Download STMicroelectronics L78L05ABZ-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.14
$ 0.14
Stock
1,043,343
4,344,797
4,344,797
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
49 dB
49 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsL78L05ACZ-AP
L78L Series 5 V 100 mA Through Hole Fixed Positive Voltage Regulator - TO-92-3
STMicroelectronicsL78L05CZ
IC REG LINEAR 5V 100MA TO92-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
STMicroelectronicsL78L09ACZ-TR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Through Hole - TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of STMicroelectronics L78L05ABZ-AP provided by its distributors.

L78L Series 100 mA 5 V Three Terminal LDO Voltage Regulator - TO-92
L78L05ABZ-AP, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 5 V, 3-PIN TO-92
Linear Volt Reg, 5V, -40 To 125Degc; |Stmicroelectronics L78L05ABZ-AP
5V 100mA LDO Linear Voltage Regulator, TO-92, 30V In
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo
STMicroelectronics Linear voltage regulator chip, 5 Voutput, 100mAmaximum output, single output, TO-92, Through-hole, 3needle

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L05ABZAP