onsemi KA7809AETU

KA7809 Series 9 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
$ 0.329
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA7809AETU.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi KA7809AETU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.095
$ 0.095
Stock
328,378
1,063,404
1,063,404
Authorized Distributors
2
3
3
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
2.2 A
2.2 A
Min Input Voltage
11.7 V
11.5 V
11.5 V
Max Input Voltage
25 V
26 V
26 V
Min Output Voltage
8.65 V
8.65 V
8.65 V
Max Output Voltage
9.35 V
9.35 V
9.35 V
Accuracy
2 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
62 dB
61 dB
61 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-27
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2019-04-18
LTD Date2019-10-18

Related Parts

onsemiLM7809ACT
LDO Regulator Pos 9V 2.2A 3-Pin(3+Tab) TO-220AB Rail
KA7809 Series 9 V Fixed Output 1 A Flange Mount 3-Terminal LDO Regulator- TO-220
onsemiLM7810ACT
LDO Regulator Pos 10V 2.2A 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of onsemi KA7809AETU provided by its distributors.

KA7809 Series 9 V Fixed Output 1 A 3-Terminal LDO Regulator - TO-220
IC REG LINEAR FIXED POS STD REG / Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Standard Regulator Pos 9V 1A 3-Pin(3+Tab) TO-220 Rail
58dB(120Hz) 6mA Fixed 1A 1 9V 35V 2V@ 1A (Typ) TO-220-3 Through hole mounting
The KA78XXE/KA78XXAE series of three-terminal positive regulator are available in the TO-220/D-PAK package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd