Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7808ABD2T-TR

L7808ABD2T-TR, Single Linear Voltage Regulator, 1.5A 8 V, +/-2%, 3-PIN D2PAK
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7808ABD2T-TR.

LKR

Datasheet55 pages8 years ago

Upverter

Augswan

STMicroelectronics

TME

Inventory History

3 month trend:
-55.20%

CAD Models

Download STMicroelectronics L7808ABD2T-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7809ABD2T-TR
61dB@(120Hz) 1.5A Fixed 9V Positive 35V D2PAK Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsL7806ABD2T-TR
Linear Voltage Regulator, Fixed, up to 35V Input, 6V/1.5A Out, TO-263-3
STMicroelectronicsL7808CD2T-TR
L7808CD2T-TR, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 8 V, 3-PIN D2PAK
Texas InstrumentsUA7805CKTTR
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, D2PAK (TO-263), SMD, 3-Pin
Texas InstrumentsLM317KTTR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
Texas InstrumentsUA7812CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of STMicroelectronics L7808ABD2T-TR provided by its distributors.

L7808ABD2T-TR, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 8 V, +/-2%, 3-PIN D2PAK
Linear Voltage Regulator, Fixed, 14V to 35V Input, 8V/1.5A Out, TO-263-3
L7808 Series 1.5 A 8 V Three Terminal Positive Voltage Regulator - D2PAK
Voltage Regulator; linear; fixed; Vout: 8V; Vin: 10-35V; Vd: 2V; 2%; 1.5A; -40+125 deg.C; SMD; TO263(D2PAK)
Standard Regulator Pos 8V 1.5A 3-Pin(2+Tab) D2PAK T/R
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 8VBIPolar, PSSO2
8V 1.5A LDO Voltage Regulator, TO-263, 35V In, 2% Acc
STMicroelectronics Linear voltage regulator chip, 8 Voutput, 1.5Amaximum output, single output, D2PAK, surface mount, 3needle
LINEAR VOLT REG, 8V, 1.5A, TO-263-3; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 14V; Input Voltage Max: 35V; Product Range: 8V 1.5A Linear Voltage Regulators; Output Current: 1.5A; Output Type: Fixed; Linear Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7808ABD2TTR