STMicroelectronics L7808CD2T-TR

L7808CD2T-TR, Single Linear Voltage Regulator, 1.5A 8 V, 3-PIN D2PAK
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7808CD2T-TR.

LKR

Datasheet55 pages8 years ago

Upverter

STMicroelectronics

Augswan

TME

Inventory History

3 month trend:
-2.37%

CAD Models

Download STMicroelectronics L7808CD2T-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsL7808ABD2T-TR
L7808ABD2T-TR, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 8 V, +/-2%, 3-PIN D2PAK
STMicroelectronicsL7805CD2T-TR
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-263 (D2PAK)
STMicroelectronicsL7809CD2T-TR
Standard Regulator Pos 9V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 9V 1.5A D2PAK
Texas InstrumentsUA7805CKTTR
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, D2PAK (TO-263), SMD, 3-Pin
Texas InstrumentsLM317KTTR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
Texas InstrumentsUA7812CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of STMicroelectronics L7808CD2T-TR provided by its distributors.

L7808CD2T-TR, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 8 V, 3-PIN D2PAK
Linear Voltage Regulator, Fixed, up to 35V Input, 8V/1.5A Out, TO-263-3
Standard Regulator Pos 8V 1.5A 3-Pin(2+Tab) D2PAK T/R
L7808 Series 8 V 1.5 A Three Terminal Positive Voltage Regulator - D2PAK
8V 1.5A LDO Voltage Regulator, TO-263, 35V In, SMT
STMicroelectronics Linear voltage regulator chip, 8 Voutput, 1.5Amaximum output, single output, D2PAK, surface mount, 2 + Tabneedle
LINEAR VOLTAGE REG, 8V, 0 TO 125DEG C; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 8V 1.5A Linear VoltageRegu

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7808CD2TTR