STMicroelectronics L7809ABD2T-TR

61dB@(120Hz) 1.5A Fixed 9V Positive 35V D2PAK Linear Voltage Regulators (LDO) ROHS
$ 0.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7809ABD2T-TR.

LKR

Datasheet55 pages8 years ago

Upverter

STMicroelectronics

Augswan

Newark

Inventory History

3 month trend:
-5.93%

CAD Models

Download STMicroelectronics L7809ABD2T-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7808ABD2T-TR
L7808ABD2T-TR, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 8 V, +/-2%, 3-PIN D2PAK
STMicroelectronicsL7812ACD2T-TR
STMicroelectronics Linear Regulator IC, 12V Out, 1.5A Max, Single Out, D2PAK, SMD, 3-Pin
STMicroelectronicsL7809CD2T-TR
Standard Regulator Pos 9V 1.5A 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 9V 1.5A D2PAK
Texas InstrumentsUA7805CKTTR
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, D2PAK (TO-263), SMD, 3-Pin
Texas InstrumentsLM317KTTR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A DDPAK/TO-263-3
Texas InstrumentsUA7812CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125

Descriptions

Descriptions of STMicroelectronics L7809ABD2T-TR provided by its distributors.

61dB@(120Hz) 1.5A Fixed 9V Positive 35V D2PAK Linear Voltage Regulators (LDO) ROHS
Standard Regulator Pos 9V 1.5A 3-Pin(2+Tab) D2PAK T/R
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 9VBIPolar, PSSO2
9V LDO Voltage Regulator, 1.5A, TO-263, 35V In, Surface Mount
L7809 Series 1.5 A 9 V Fixed Positive Voltage Regulator - D2PAK
LINEAR VOLT REG, 1.5A, 9V, TO-263-3; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -; Input Voltage Max: 35V; Product Range: 7809 Voltage Regulators; Outp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7809ABD2TTR