STMicroelectronics L6598D013TR

Switching Controller, Current-mode, 400kHz Switching Freq-Max, BCDMOS, PDSO16
$ 1.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6598D013TR.

HQonline

Datasheet23 pages13 years ago

Newark

Components Direct

element14 APAC

Nu Horizons

Inventory History

3 month trend:
+326%

CAD Models

Download STMicroelectronics L6598D013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.564
$ 3.334
Stock
296,878
256,348
Authorized Distributors
6
6
Efficiency
-
-
Min Input Voltage
8.7 V
8.7 V
Max Input Voltage
14.6 V
14.6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
1 mA
450 mA
Power Rating
-
-
Topology
Push-Pull
Push-Pull
Isolation Voltage
-
-
Max Switching Frequency
400 kHz
400 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-09-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsUC2524ADW
Voltage Mode PWM Controller 60V 200mA 16-Pin SOIC Tube
Texas InstrumentsUC3524ADWTR
Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70

Descriptions

Descriptions of STMicroelectronics L6598D013TR provided by its distributors.

Switching Controller, Current-mode, 400kHz Switching Freq-Max, BCDMOS, PDSO16
STMicroelectronics Switching power supply chip, 11.4 VPower, 1output, 16Pin
AC to DC Switching Converter Off-Line Switcher 400kHz T/R 16-Pin SO N
L6598 ACTIVE (Last Updated: 7months ago) Tape & Reel (TR) e4 dc ac converter 600V 10mm 400kHz 1mA
400kHz 8V~16.6V SOP-16 AC-DC Controllers & Regulators ROHS
Resonant Controller, SO-16, Tape and Reel
STMicroelectronics SCT
Switching Regulators High Volt Reson Cont
High Voltage Controller 16-Pin SO N T/R
Avnet Japan
STMicroelectronics L6598D013TR 开关电源芯片
RS APAC
Analog to digital conversion chip ADC
IC OFFLINE SW HALF-BRIDGE 16SO
RESONANT CONTROLLER, 600V, 16NSOIC; Supply Voltage Min: 10V; Supply Voltage Max: 16.6V; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standa

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics