STMicroelectronics L6569A

Driver 600V 0.275A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin Mini-PDIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6569A.

Factory Futures

Datasheet14 pages23 years ago

element14 APAC

IHS

SHENGYU ELECTRONICS

iiiC

CAD Models

Download STMicroelectronics L6569A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-09-14
LTD Date2018-03-14

Related Parts

MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC428CPA
Tube TC428 Low-Side 2003 gate driver 30ns 0C~70C TA 1.5A 1.5A 730mW
MicrochipTC4426CPA
Tube TC4426 Low-Side 2006 gate driver 20ns 0C~150C TJ 1.5A 1.5A 730mW
Analog DevicesMAX4427CPA
Dual High-Speed 1.5A MOSFET Drivers | IC DRIVER DUAL MOSFET 1.5A 8-DIP
LittelfuseIXDN604PI
Non-Inverting Gate Driver type : IGBT, N-Channel, P-Channel MOSFET 8-DIP Through Hole
LittelfuseIXDI604PI
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A INV 8-DIP

Descriptions

Descriptions of STMicroelectronics L6569A provided by its distributors.

Driver 600V 0.275A 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin Mini-PDIP Tube
Tube L6569 Half-Bridge RC Input Circuit gate driver -40C~150C TJ 170mA 270mA 600V 200kHz
High Voltage Half Bridge Driver with oscillator and Integrated Bootstrap Diode
L6569A, Dual MOSFET Power Driver 0.275A Half Bridge, 10 to 16.6 V, 8-Pin PDIP
L6569 Series Dual 175 mA 120 Ohm Half Bridge Oscillator Driver - MiniDIP-8
HIGH VOLTAGE HALF BRIDGE DRIVER WITH OSCILLATOR Half Bridge Based MOSFET Driver, 0.275A, MOS, PDIP8
IC, HALF BRIDGE+OSC, 6569, DIP8; Driver Configuration: Half Bridge; Peak Output Current: 270mA; Supply Voltage Min: 10V; Supply Voltage Max: 16.6V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: -; Output Delay: -; Ope

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6569A.