Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L6561

L6551 Series 18 V 400 mA Low Op Current Standard Power Factor Corrector - DIP-8
$ 0.67
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6561.

Factory Futures

Datasheet13 pages22 years ago

Farnell

iiiC

Inventory History

3 month trend:
-8.38%

CAD Models

Download STMicroelectronics L6561 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
onsemiKA34063A
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA7552A
onsemiPWMControllers, 8Pin, PDIPencapsulation, Through hole mounting, Highest600 kHz
Texas InstrumentsUC2842AN
TEXAS INSTRUMENTS UC2842ANCurrent Mode PWM, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8

Descriptions

Descriptions of STMicroelectronics L6561 provided by its distributors.

L6551 Series 18 V 400 mA Low Op Current Standard Power Factor Corrector - DIP-8
Transition mode power factor corrector
Power Factor Correction Controller 0.05mA 8-Pin Mini-PDIP Tube
4mA 11V 18V DIP Through hole mounting 10.92mm*6.6mm*3.32mm
8V~18V DIP-8 AC-DC Controllers and Regulators ROHS
PFC 90UA START + DISABLE, 6561, DIP - More Details
Pfc 90Ua Start + Disable, 6561, Dip; Available Until Stocks Are Exhausted |Stmicroelectronics L6561
Tube L6561 NRND (Last Updated: 8months ago) e3 power factor correction device 11V~18V 50muA -25C~125C
IC REG BCK 3.3V 0.6A SYNC 10MSOP
Power Factor Correctors Wide Input Voltage
AC-DC Controller And Voltage Regulator
PFC CONTROLLER, VOLTAGE, 150DEG C; No. of Pins: 8Pins; Operating Temperature Max: 150°C; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 6561; IC Generic Number: 6561; Logic Function Number: 6561; Operating Temperature Min: -2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6561.