STMicroelectronics L6498LD

L6498 Series 20 V 2 A High Voltage High and Low-Side Gate Driver - SOIC-14
$ 0.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6498LD.

Augswan

Datasheet20 pages13 years ago

Inventory History

3 month trend:
-1.31%

CAD Models

Download STMicroelectronics L6498LD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics L6498LD provided by its distributors.

L6498 Series 20 V 2 A High Voltage High and Low-Side Gate Driver - SOIC-14
High voltage high and low-side 2 A gate driver, -40°C to 125°C, Industrial, SO-14, RoHS
STMicroelectronics SCT
MOSFET and Power Driver 2.5A Single Hi/Lo Side Non-Inverting 14-Pin SOIC Tube
IC GATE DRV HI-SIDE/LO-SIDE 14SO / High-Side or Low-Side Gate Driver IC CMOS/TTL 14-SO
Mosfet/Igbt Driver, High/Low Side, Soic; Driver Configuration:High Side And Low Side; Peak Output Current:2.5A; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:Soic; No. Of Pins:14Pins; Input Delay:85Ns; Output Rohs Compliant: Yes |Stmicroelectronics L6498LD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics