STMicroelectronics L6474PDTR

Stepper motor driver with up to 16 microsteps with SPI and advanced current control
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6474PDTR.

SHENGYU ELECTRONICS

Datasheet53 pages13 years ago

Future Electronics

Components Direct

Inventory History

3 month trend:
-3.74%

CAD Models

Download STMicroelectronics L6474PDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.12
$ 8.366
Stock
231,971
163,044
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
36
36
Number of Outputs
1
-
Max Output Current
7 A
7 A
Output Voltage
45 V
-
Interface
SPI
SPI
Min Supply Voltage
8 V
8 V
Max Supply Voltage
45 V
45 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL6474PD
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
STMicroelectronicsL6472PDTR
Motor Driver/Controller, Stepper, 1 Output, 3.3V/5V Logic Supply, 45 V/3 A RMS Out, PowerSO-36
STMicroelectronicsL6472PD
Motor Driver/Controller, Two Phase Stepper, 8 V to 45 V, 4 Outputs, 3 A, 36 Pins, PowerSO
Texas InstrumentsDRV8814PWPR
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
Texas InstrumentsDRV8813PWPR
45-V, 2.5-A bipolar stepper or dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
Texas InstrumentsDRV8825PWPR
Dual Half Bridge Motor Controller and Driver 28-Pin HTSSOP EP T/R

Descriptions

Descriptions of STMicroelectronics L6474PDTR provided by its distributors.

Stepper motor driver with up to 16 microsteps with SPI and advanced current control
DMOS Tape & Reel (TR) L6474 General Purpose motor driver 45V 3A 3.6mm -40C~150C TJ
3A SPI,STEP/DIR PowerSO-36 Motor Driver ICs ROHS
8V~45V Half-Bridge(4) DMOS Bipolar Motor Driver 3.3V/5V SPI Control & Power Stage Fully Integrated SMD 3.3mm H
Microstepping Motor Driver 36-Pin PowerSO T/R
Ideal Diode / ORing Controllers, 4 V to 20 V, 8 Pins, SOIC
MOTOR DRIVER, -40 TO 150DEG C;
Stepper Motor Controller, 7A, NMOS, PDSO36
Microstepping Motor Dr. PowerSO36
Low voltage differential Regulator (LDO)
IC 2.93V SUPPLY MONITOR 8-SOIC
IC MTR DRV BIPLR 3.3V/5V 36PWRSO
MOTOR DRIVER, -40 TO 150DEG C; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: 3A; Output Voltage: 45V; Driver Case Style: PowerSO; No. of Pins: 36Pins; Supply Voltage Min: 8V; Supply Voltage Max: 45V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics