STMicroelectronics L6472PD

Motor Driver/Controller, Two Phase Stepper, 8 V to 45 V, 4 Outputs, 3 A, 36 Pins, PowerSO
$ 10.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6472PD.

HQonline

Datasheet70 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-77.01%

CAD Models

Download STMicroelectronics L6472PD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.92
$ 7.482
Stock
207,348
257,862
Authorized Distributors
6
4
Case/Package
SOIC
-
Number of Pins
36
36
Number of Outputs
-
1
Max Output Current
7 A
7 A
Output Voltage
-
45 V
Interface
SPI
SPI
Min Supply Voltage
8 V
8 V
Max Supply Voltage
45 V
45 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-01-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsL6470PD
Fully integrated microstepping motor driver with motion engine and SPI
STMicroelectronicsL6207PD
2-Ch Brushed Motor Driver, 5.6A, 52V, SOIC, Over Temp Protect
STMicroelectronicsL6230PD
DMOS DRIVER FOR THREE-PHASE BRUSHLESS DC MOTOR Brushless DC Motor Controller, BCDMOS, PDSO36
NCV7608 Series 3.15 to 5.25 V Octal Configurable Low/High Side Driver - SOIC-28W
Texas InstrumentsSM72295MAX/NOPB
MOSFET DRVR 3A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 28-Pin SOIC W T/R
Texas InstrumentsSM72295MAE/NOPB
3A Full Bridge Gate Driver with integrated Current Sense Amplifier SM72295 28-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics L6472PD provided by its distributors.

Motor Driver/Controller, Two Phase Stepper, 8 V to 45 V, 4 Outputs, 3 A, 36 Pins, PowerSO
Fully integrated microstepping motor driver with motion engine and SPI
STMicroelectronics Stepper motor driver chip, bipolar output, PowerSOencapsulation
DMOS Tube L6472 ALSO OPERATES AT 5VOLT motor driver 45V 3A 11.1mm -40C~150C TJ
In a Tube of 31, STMicroelectronics L6472PD, Stepper Motor Driver IC, 45 V 3A 36-Pin, PowerSO
MOTOR DRIVER, MICROSTPNG, 7A, 36POWERSO; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 3A; Output Voltage: 45V; Driver Case Style: SOIC; No. of Pins: 36Pins; Supply Voltage Min: 3.3V; Supply Voltage Max: 5V; Ope
Motor Type = Bipolar Stepper Motor / Outputs = 2 / Switching Frequency kHz = 800 / Interfaces = SPI / Output Current A = 3 / Supply Voltage Min. V = 8 / Supply Voltage Max. V = 45 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = PowerSO / Pins = 36 / Mounting Type = SMD / Packaging = Tube / Length mm = 16 / Width mm = 14.5 / Height mm = 3.6 / Power Dissipation (Pd) W = 5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6472PD.