Texas Instruments DRV8825PWPR

Dual Half Bridge Motor Controller and Driver 28-Pin HTSSOP EP T/R
$ 2.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8825PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet22 pages13 years ago
Datasheet22 pages15 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-2.73%

CAD Models

Download Texas Instruments DRV8825PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.033
$ 3.543
Stock
1,391,720
361,966
Authorized Distributors
3
2
Case/Package
HTSSOP EP
Radial
Number of Pins
28
28
Number of Outputs
4
-
Max Output Current
-
-
Output Voltage
24 V
3.3 V
Interface
-
-
Min Supply Voltage
8.2 V
8.2 V
Max Supply Voltage
45 V
45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8825PWPR.

Related Parts

Texas InstrumentsDRV8814PWPR
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
Texas InstrumentsDRV8802PWPR
45-V, 1.6-A dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
Texas InstrumentsDRV8811PWPR
38-V, 1.9-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DRV8825PWPR provided by its distributors.

Dual Half Bridge Motor Controller and Driver 28-Pin HTSSOP EP T/R
45-V, 2.5-A bipolar stepper motor driver with current regulation and 1/32 microstepping 28-HTSSOP -40 to 85
Power MOSFET Tape & Reel (TR) DRV8825 General Purpose motor driver 24V 2.5A 4.4mm -40C~150C TJ
2.5A 8.2V~45V HTSSOP-28-EP Motor Driver ICs ROHS
Stepper Motor Driver 28-Pin HTSSOP EP Tube
Half-Bridge Driver 8.2V~45V 2.5A Bipolar Motor Logic Control & Power Stage Fully Integrated HTSSOP-28 SMD, Adhesive Mount 1.2mm H
Motor Driver, Stepper, Htssop-28; Motor Type:stepper; No. Of Outputs:1Outputs; Output Current:2.5A; Output Voltage:24V; Driver Case Style:htssop; No. Of Pins:28Pins; Supply Voltage Min:8.2V; Supply Voltage Max:45V; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8825PWPR .
  • DRV8825PWPR.