STMicroelectronics L6474PD

Stepper motor driver with up to 16 microsteps with SPI and advanced current control
$ 8.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6474PD.

TME

Datasheet53 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-11.47%

CAD Models

Download STMicroelectronics L6474PD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.366
$ 4.12
Stock
193,088
255,314
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
36
36
Number of Outputs
-
1
Max Output Current
7 A
7 A
Output Voltage
-
45 V
Interface
SPI
SPI
Min Supply Voltage
8 V
8 V
Max Supply Voltage
45 V
45 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsL6472PD
Motor Driver/Controller, Two Phase Stepper, 8 V to 45 V, 4 Outputs, 3 A, 36 Pins, PowerSO
STMicroelectronicsL6470PDTR
STMicroelectronics Stepper Motor Driver, Bipolar Output, 3A (RMS), 7A (Pulsed), SOIC
STMicroelectronicsL6474H
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
Texas InstrumentsDRV8711DCPR
52-V, bipolar stepper motor gate driver with 1/256 microstepping & stall detect 38-HTSSOP -40 to 85
Texas InstrumentsDRV8711DCP
52-V, bipolar stepper motor gate driver with 1/256 microstepping & stall detect 38-HTSSOP -40 to 85
Microstepping Motor Driver 6V to 30V 36-Pin SSOP-EP T/R

Descriptions

Descriptions of STMicroelectronics L6474PD provided by its distributors.

Stepper motor driver with up to 16 microsteps with SPI and advanced current control
STMicroelectronics Stepper motor driver chip, bipolar output, PowerSOencapsulation
L6474 Series 45 V 3 A Fully Integrated Microstepping Motor Driver - POWERSO-36
DMOS Tube L6474 General Purpose motor driver 45V 3A 11.1mm -40C~150C TJ
In a Tube of 31, STMicroelectronics L6474PD, Stepper Motor Driver IC, 45 V 3A 36-Pin, PowerSO
MOTOR DRIVER, STEPPER, POWERSO-36; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 3A; Output Voltage: -; Driver Case Style: PowerSO; No. of Pins: 36Pins; Supply Voltage Min: 8V; Supply Voltage Max: 45V; Operating

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics