STMicroelectronics L6472PDTR

Motor Driver/Controller, Stepper, 1 Output, 3.3V/5V Logic Supply, 45 V/3 A RMS Out, PowerSO-36
$ 7.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6472PDTR.

HQonline

Datasheet70 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-43.72%

CAD Models

Download STMicroelectronics L6472PDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.482
$ 10.92
Stock
291,760
223,648
Authorized Distributors
4
6
Case/Package
-
SOIC
Number of Pins
36
36
Number of Outputs
1
-
Max Output Current
7 A
7 A
Output Voltage
45 V
-
Interface
SPI
SPI
Min Supply Voltage
8 V
8 V
Max Supply Voltage
45 V
45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsL6472PD
Motor Driver/Controller, Two Phase Stepper, 8 V to 45 V, 4 Outputs, 3 A, 36 Pins, PowerSO
STMicroelectronicsL6470PD
Fully integrated microstepping motor driver with motion engine and SPI
STMicroelectronicsL6474PD
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
Texas InstrumentsDRV8814PWPR
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
Texas InstrumentsDRV8813PWPR
45-V, 2.5-A bipolar stepper or dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
Texas InstrumentsDRV8825PWPR
Dual Half Bridge Motor Controller and Driver 28-Pin HTSSOP EP T/R

Descriptions

Descriptions of STMicroelectronics L6472PDTR provided by its distributors.

Motor Driver/Controller, Stepper, 1 Output, 3.3V/5V Logic Supply, 45 V/3 A RMS Out, PowerSO-36
Fully integrated microstepping motor driver with motion engine and SPI
DMOS Tape & Reel (TR) L6472 ALSO OPERATES AT 5VOLT motor controller 45V 3A 3.6mm -40C~150C TJ
Motor / Motion / Ignition Controllers & Drivers dSPIN Motor DRVR 8 - 45V 7.0A SPI
8V~45V Half-Bridge(4) DMOS Bipolar Motor 3.3V 3.3V,5V SPI Control and Power Stage Driver - Fully Integrated SMD, Adhesive Mount, 3.6mm H
MOTOR DRIVER, STEPPER, HTSSOP-28; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: 3A; Output Voltage: 45V; Driver Case Style: PowerSO; No. of Pins: 36Pins; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6472PDTR.