Texas Instruments DRV8711DCP

52-V, bipolar stepper motor gate driver with 1/256 microstepping & stall detect 38-HTSSOP -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8711DCP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet36 pages12 years ago
Datasheet36 pages12 years ago
Datasheet35 pages13 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments DRV8711DCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.53
Stock
254,650
408,281
Authorized Distributors
0
1
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
38
38
Number of Outputs
1
-
Max Output Current
-
-
Output Voltage
52 V
5 V
Interface
SPI
SPI
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsL6474H
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
Texas InstrumentsDRV8814PWPR
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
Texas InstrumentsDRV8811PWPR
38-V, 1.9-A bipolar stepper motor driver with current regulation and 1/8 microstepping 28-HTSSOP -40 to 85
Texas InstrumentsDRV8844PWPR
IC MOTOR DRIVER PAR 28HTSSOP / H-Bridge Motor Driver 28-Pin HTSSOP EP T/R
STMicroelectronicsL6472H
L6472 Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver - HTSSOP-28

Descriptions

Descriptions of Texas Instruments DRV8711DCP provided by its distributors.

52-V, bipolar stepper motor gate driver with 1/256 microstepping & stall detect 38-HTSSOP -40 to 85
Stepper Motor Controller 8V to 52V 38-Pin HTSSOP Tube
Texas Instruments Stepper motor control chip, HTSSOPencapsulation
MOTOR DRIVER, STEPPER, 400MA, HTSSOP-38; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: 52V; Driver Case Style: HTSSOP; No. of Pins: 38Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8711DCP .