STMicroelectronics L6470PDTR

STMicroelectronics Stepper Motor Driver, Bipolar Output, 3A (RMS), 7A (Pulsed), SOIC
$ 6.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6470PDTR.

SHENGYU ELECTRONICS

Datasheet73 pages13 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-3.69%

CAD Models

Download STMicroelectronics L6470PDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL6472PD
Motor Driver/Controller, Two Phase Stepper, 8 V to 45 V, 4 Outputs, 3 A, 36 Pins, PowerSO
STMicroelectronicsL6474PD
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
STMicroelectronicsL6474H
Stepper motor driver with up to 16 microsteps with SPI and advanced current control
Texas InstrumentsDRV8711DCP
52-V, bipolar stepper motor gate driver with 1/256 microstepping & stall detect 38-HTSSOP -40 to 85
Texas InstrumentsDRV8711DCPR
52-V, bipolar stepper motor gate driver with 1/256 microstepping & stall detect 38-HTSSOP -40 to 85
Microstepping Motor Driver 6V to 30V 36-Pin SSOP-EP T/R

Descriptions

Descriptions of STMicroelectronics L6470PDTR provided by its distributors.

STMicroelectronics Stepper Motor Driver, Bipolar Output, 3A (RMS), 7A (Pulsed), SOIC
Motor Driver/Controller, Stepper, 1 Output, 3.3V/5V Logic Supply, 45 V/3 A RMS Out, PowerSO-36
Fully integrated microstepping motor driver with motion engine and SPI
DMOS Tape & Reel (TR) L6470 General Purpose motor controller 45V 3A 11mm -40C~150C TJ
L6470PD Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver-POWERSO-36
Microstepping Motor Driver 3.3V 36-Pin PowerSO EP T/R
MOTOR DRIVER, STEPPER, POWERSO-36; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: 3A; Output Voltage: 45V; Driver Case Style: PowerSO; No. of Pins: 36Pins; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics