STMicroelectronics L6470PD

Fully integrated microstepping motor driver with motion engine and SPI
$ 12.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6470PD.

TME

Datasheet73 pages13 years ago

STMicroelectronics

element14 APAC

Newark

Inventory History

3 month trend:
-0.81%

CAD Models

Download STMicroelectronics L6470PD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsL6472PD
Motor Driver/Controller, Two Phase Stepper, 8 V to 45 V, 4 Outputs, 3 A, 36 Pins, PowerSO
STMicroelectronicsL6207PD
2-Ch Brushed Motor Driver, 5.6A, 52V, SOIC, Over Temp Protect
STMicroelectronicsL6230PD
DMOS DRIVER FOR THREE-PHASE BRUSHLESS DC MOTOR Brushless DC Motor Controller, BCDMOS, PDSO36
Texas InstrumentsSM72295MAX/NOPB
MOSFET DRVR 3A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 28-Pin SOIC W T/R
Texas InstrumentsSM72295MAE/NOPB
3A Full Bridge Gate Driver with integrated Current Sense Amplifier SM72295 28-SOIC -40 to 125
Texas InstrumentsSM72295MA/NOPB
MOSFET DRVR 3A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 28-Pin SOIC W Rail

Descriptions

Descriptions of STMicroelectronics L6470PD provided by its distributors.

Fully integrated microstepping motor driver with motion engine and SPI
STMicroelectronics Stepper motor driver chip, maximum output3A, PowerSOencapsulation
DMOS Tube L6470 General Purpose motor driver 45V 3A 11.1mm -40C~150C TJ
Motor Driver, Microstpng, 7A, 36Powerso; |Stmicroelectronics L6470PD
3A 45V Stepper Motor Driver IC, SOIC, Surface Mount
IGBT/MOSFET Driver, Single, Low Side, 5 A, 12 V to 40 V, 1.7 ns, 6 Pins, SOT-26
L6470PD Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver-POWERSO-36
Microstepping Motor Driver 3.3V 36-Pin PowerSO EP Tube
L6470PD Stepper Motor Driver, 45 V 3A, 36-Pin PowerSO
MOTOR DRIVER, MICROSTPNG, 7A, 36POWERSO; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 3A; Output Voltage: 45V; Driver Case Style: SOIC; No. of Pins: 36Pins; Supply Voltage Min: 3.3V; Supply Voltage Max: 5V; Ope
Motor Type = Bipolar Stepper Motor / Outputs = 2 / Switching Frequency kHz = 800 / Interfaces = SPI / Interfaces = PWM / Output Current A = 3 / Supply Voltage Min. V = 8 / Supply Voltage Max. V = 45 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = PowerSO / Pins = 36 / Mounting Type = SMD / Packaging = Tube / Length mm = 16 / Width mm = 14.5 / Height mm = 3.6 / Power Dissipation (Pd) W = 5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics