STMicroelectronics L6230PD

Dmos Driver For Three-phase Brushless DC Motor Brushless DC Motor Controller, Bcdmos, PDSO36
$ 8.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6230PD.

Newark

Datasheet24 pages21 years ago

HQonline

TME

iiiC

Inventory History

3 month trend:
-24.34%

CAD Models

Download STMicroelectronics L6230PD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsL6235PD
Motor Driver, DMOS, 8V to 52V supply, 52V/2.8A/1 Output, SOIC-36
Half Bridge Driver Automotive 28-Pin SOIC W T/R / IC DRIVER HALF BRIDGE HEX 28SOIC
NXP SemiconductorsMC33880PEG
Power Switch Hi Side/Lo Side 0.8A Automotive 28-Pin SOIC W
NXP SemiconductorsMC33879APEK
Current Limit SW 1-IN 1-OUT 5.5V to 27.5V 1.2A Automotive 32-Pin SOIC W Tube
NXP SemiconductorsMC33880PEWR2
High voltage side or low voltage side SOIC-32 SMD mount,glue mount 2.35mm(height)
ON SEMICONDUCTOR NCV7708EDWR2G MOTOR DRIVER, HEX, HALF BRIDGE, SOIC-28

Descriptions

Descriptions of STMicroelectronics L6230PD provided by its distributors.

DMOS DRIVER FOR THREE-PHASE BRUSHLESS DC MOTOR Brushless DC Motor Controller, BCDMOS, PDSO36
Motor / Motion / Ignition Controllers & Drivers DMOS Driver 3-Phase Brushless DC Motor
STMicroelectronics Brushless DC Motor Driver, 3-Phase Output, PowerSO Package
DMOS Tube L6230 General Purpose motor driver 52V 1.4A 11.1mm -25C~125C TJ
L6230 Series 52 V 2.8 A Surface Mount DMOS Motor Driver - PowerSO-36
3-Phase Brushless DC Motor Driver 36-Pin PowerSO EP Tube
MOTOR DRIVER, DMOS, 3PH, 2.8A, 36POWERSO; Motor Type: Three Phase DC Brushless; No. of Outputs: 1Outputs; Output Current: 1.4A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 36Pins; Supply Voltage Min: 8V; Supply V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics