STMicroelectronics L6207PD

2-Ch Brushed Motor Driver, 5.6A, 52V, SOIC, Over Temp Protect
$ 7.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6207PD.

HQonline

Datasheet33 pages13 years ago

Future Electronics

Nu Horizons

Newark

Verical

Inventory History

3 month trend:
-4.63%

CAD Models

Download STMicroelectronics L6207PD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.04
$ 5.758
Stock
294,200
402,555
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
36
36
Number of Outputs
-
4
Max Output Current
2.8 A
5.6 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMCZ33903BS5EKR2
SYSTEM BASIS CHIP GEN2 WITH HIGH SPEED CAN AND LIN INTERFACE
NXP SemiconductorsMCZ33905BS5EKR2
CAN 20Kbps Normal/Sleep 9V/12V/15V/18V/24V Automotive 32-Pin SOIC W EP T/R
RenesasDG407DYZ
DG407 Series 16 Channel (2 x 8:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28
MicrochipMCP23017-E/SO
Microchip 16passagewayI/Oextender, I2C,serial interface, SOICencapsulation, SMD mount
MicrochipMCP23S17-E/SO
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SOIC-28
MicrochipENC28J60-I/SO
Ethernet Controllers 3.1V ~ 3.6V 10 Base-T PHY MII MIIM SOIC-28_300mil Ethernet ICs ROHS

Descriptions

Descriptions of STMicroelectronics L6207PD provided by its distributors.

2-Ch Brushed Motor Driver, 5.6A, 52V, SOIC, Over Temp Protect
L6207PD FULL BRIDGE MOTOR DRIVER FULL BRIDGE PWM, 52 V 2.8A, 36-PIN POWERSO
L6207 Series 52 V 2.8 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - POWERSO-36
DMOS dual full bridge driver with PWM current controller
Current Limiting Over Temperature UVLO ACTIVE (Last Updated: 6months ago) Contains Lead Tube bridge driver 2.8A 52V 300m Ohm 3.3mm
MOTOR DRIVER, DUAL, DMOS, 5.6A, 36PWRSO; Motor Type: Full Bridge; No. of Outputs: 2Outputs; Output Current: 2.8A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 36Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6207-PD
  • L6207PD.