onsemi NCP5106ADR2G

Tape & Reel (TR) NCP5106 Half-Bridge 2007 gate driver 160ns -40C~125C TJ 250mA 500mA 178W
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5106ADR2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet21 pages9 years ago

Master Electronics

IHS

onsemi

Newark

Inventory History

3 month trend:
+122%

CAD Models

Download onsemi NCP5106ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-18
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Tape & Reel (TR) NCP5104 Half-Bridge 2006 gate driver 160ns -40C~125C TJ 250mA 500mA 0.8V 2.3V
Tape & Reel (TR) NCP5304 Half-Bridge 2007 gate driver 85ns 150C 250mA 500mA 0.8V 2.3V
NCP5106BDR2G; Dual MOSFET Power Driver; 0.5A Half Bridge; 10 to 20V; ; 8-Pin SOIC

Descriptions

Descriptions of onsemi NCP5106ADR2G provided by its distributors.

Tape & Reel (TR) NCP5106 Half-Bridge 2007 gate driver 160ns -40C~125C TJ 250mA 500mA 178W
NCP Series 500 mA 20 V 10 Ohm SMT High Voltage High and Low Side Driver - SOIC-8
MOSFET DRVR 0.5A 2-OUT Hi/Lo Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N T/R
Avnet Japan
NCP5106ADR2G, DUAL MOSFET POWER DRIVER,0.5A HALF BRIDGE,10 TO 20V,8-PIN SOIC
85ns 2 10V 170ns 20V 800mV,2.3V Non-Inverting IGBT,MOSFET,NChannel 35ns half-bridge 250mA,500mA SOIC-8 SMD mount,glue mount 1.75mm(height)
IC, MOSFET/IGBT DRIVER, DUAL INPUT; Driver Configuration: High Side and Low Side; Peak Output Current: 500mA; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 100ns; Ou
Mosfet Driver, High/Low-Side, Soic-8, Full Reel; No. Of Channels:2Channels; Driver Configuration:High Side And Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Driver Case Style:Soic; Input Type:Non-Inverting; Input Delay:100Nsrohs Compliant: Yes |Onsemi NCP5106ADR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP5106ADR2G.