STMicroelectronics L6385ED

IGBT/MOSFET Driver, High Side And Low Side, -0.3V to 17V Supply, 650mA Out, 105ns Delay, SOIC-8
$ 1.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6385ED.

HQonline

Datasheet17 pages13 years ago

SHENGYU ELECTRONICS

Components Direct

Newark

Future Electronics

Inventory History

3 month trend:
+24.79%

CAD Models

Download STMicroelectronics L6385ED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.426
$ 0.613
Stock
180,918
751,734
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
650 mA
650 mA
Rise Time
50 ns
50 ns
Fall Time
30 ns
30 ns
Min Supply Voltage
-300 mV
-300 mV
Max Supply Voltage
17 V
17 V
Max Power Dissipation
750 mW
750 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipTC1410NEOA
MOSFET non-inverting driver, 0.5A, SOIC8 | Microchip Technology Inc. TC1410NEOA
MicrochipTC1410EOA
MOSFET Driver 0.5A High-Speed 16V SOIC28 | Microchip Technology Inc. TC1410EOA
MicrochipTC1410NCOA713
Tape & Reel (TR) TC1410N Low-Side 2003 gate driver 35ns 0C~150C TJ 500mA 500mA 470mW
85ns 2 10V 170ns 20V 800mV,2.3V Non-Inverting IGBT,MOSFET,N 35ns 250mA,500mA SOIC-8 , 1.5mm
Tape & Reel (TR) FAN73832 Half-Bridge 2007 gate driver 50ns 125C 350mA 650mA 625mW
onsemiFAN73833M
MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC N Tube

Descriptions

Descriptions of STMicroelectronics L6385ED provided by its distributors.

IGBT/MOSFET Driver, High Side And Low Side, -0.3V to 17V Supply, 650mA Out, 105ns Delay, SOIC-8
L6385ED, DUAL MOSFET POWER DRIVER 0.65A HALF BRIDGE,17V, NON-INVERTING,8-PIN SOIC
HIGH-VOLTAGE HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 0.65A, BCD, PDSO8
MOSFET Driver 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SO Tube
L6385 Series Single 400 mA 125 O High Voltage High and Low Side Driver - SOIC-8
HV high and low side driver with embedded bootstrap diode
DRIVER, MOSFET, IGBT, 600V, 0.65A, 8SOIC; Driver Configuration: High Side and Low Side; Peak Output Current: 650mA; Supply Voltage Min: -300mV; Supply Voltage Max: 17V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6385ED.