STMicroelectronics L6385ED013TR

IGBT/MOSFET Driver, 2 Channels, High Side and Low Side, 650 mA, 17 V, 105 ns, 8 Pins, SOIC
$ 0.683
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6385ED013TR.

HQonline

Datasheet17 pages13 years ago

Factory Futures

SHENGYU ELECTRONICS

Verical

iiiC

Inventory History

3 month trend:
+84.73%

CAD Models

Download STMicroelectronics L6385ED013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.683
$ 1.567
Stock
368,798
256,318
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
650 mA
650 mA
Rise Time
50 ns
50 ns
Fall Time
30 ns
30 ns
Min Supply Voltage
-300 mV
-300 mV
Max Supply Voltage
17 V
17 V
Max Power Dissipation
750 mW
750 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Dual Bootstrapped, 12 V MOSFET Driver with Output Disable | IC MOSFET DVR DUAL 12V 8-SOIC

Descriptions

Descriptions of STMicroelectronics L6385ED013TR provided by its distributors.

IGBT/MOSFET Driver, 2 Channels, High Side and Low Side, 650 mA, 17 V, 105 ns, 8 Pins, SOIC
L6385 Series Single 650 mA 125 Ohm SMT High and Low Side Driver -SOIC-8
HV high and low side driver with embedded bootstrap diode
50ns 2 17V Max 110ns Typ 17V Max 1.5V 3.6V Inverting IGBT MOSFET N-Ch 30ns Half-Bridge 400mA 650mA SOIC-8 SMD Adhesive Mount 1.65mm H
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration: High Side and Low Side; Peak Output Current: 650mA; Supply Voltage Min: -; Supply Voltage Max: 17V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 110ns; Output Delay: 105ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6385ED-013TR