STMicroelectronics L6360

Transceiver 1TX 1RX 400Kbps 26-Pin VFQFPN EP Tray
$ 6.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6360.

SHENGYU ELECTRONICS

Datasheet60 pages10 years ago

STMicroelectronics

element14 APAC

TME

HQonline

Inventory History

3 month trend:
-0.97%

CAD Models

Download STMicroelectronics L6360 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipMCP23S18-E/MJ
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output - QFN-24
NXP SemiconductorsSGTL5000XNAA3
Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Tray
Texas InstrumentsTLV320AIC3204IRHBT
Texas Instruments Audio Codec IC, 2passageway, 32Pin, QFNencapsulation, 192kspssampling_rate
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN

Descriptions

Descriptions of STMicroelectronics L6360 provided by its distributors.

Transceiver 1TX 1RX 400Kbps 26-Pin VFQFPN EP Tray
IO-Link communication master transceiver IC
IC IPS IO MASTER PORT 26VFDFPN
TRANSCEIVER, IO-LINK MASTER, PHY2, 26QFN; IC Interface Type: I2C; Interface Applications: Industrial Automation and Process Control; Supply Voltage Min: 18V; Supply Voltage Max: 32.5V; Interface Case Style: VFQFPN; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics