STMicroelectronics L6235PD

Motor Driver, DMOS, 8V to 52V supply, 52V/2.8A/1 Output, SOIC-36
$ 6.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6235PD.

HQonline

Datasheet35 pages13 years ago

Future Electronics

Newark

Nu Horizons

Burklin Elektronik

Inventory History

3 month trend:
-1.48%

CAD Models

Download STMicroelectronics L6235PD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.229
$ 5.707
Stock
2,848,743
48,349,939
Authorized Distributors
6
6
Case/Package
SOIC
SSOP
Number of Pins
36
36
Number of Outputs
1
1
Max Output Current
5.6 A
5.6 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsL6230PD
DMOS DRIVER FOR THREE-PHASE BRUSHLESS DC MOTOR Brushless DC Motor Controller, BCDMOS, PDSO36
Texas InstrumentsUC3625DW
3-phase sensored trapezoidal control BLDC gate driver for 0°C to +70°C applications 28-SOIC 0 to 70
Texas InstrumentsUC2625DW
3-phase sensored trapezoidal control BLDC gate driver for -40°C to +105°C applications 28-SOIC -40 to 85
Texas InstrumentsUC3625DWTR
3-phase sensored trapezoidal control BLDC gate driver for 0°C to +70°C applications 28-SOIC 0 to 70
Half Bridge Driver Automotive 28-Pin SOIC W T/R / IC DRIVER HALF BRIDGE HEX 28SOIC
NXP SemiconductorsMC33880PEG
Power Switch Hi Side/Lo Side 0.8A 28-Pin SOIC W

Descriptions

Descriptions of STMicroelectronics L6235PD provided by its distributors.

Motor Driver, DMOS, 8V to 52V supply, 52V/2.8A/1 Output, SOIC-36
DMOS driver for 3-phase brushless DC motor
2.8A BLDC 12V~52V Parallel PowerSO-36 Motor Driver ICs ROHS
L6235 Series 52 V Fully Integrated 3 Phase Brushless DC Motor Driver-PowerSO 36
MOTOR DRVR, DMOS, 3PH BRL, 2.8A, 36PWRSO; Motor Type: Three Phase DC Brushless; No. of Outputs: 1Outputs; Output Current: 2.8A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 36Pins; Supply Voltage Min: 8V; Supply V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics