STMicroelectronics L6235PD013TR

DMOS driver for 3-phase brushless DC motor, -40°C to 150°C, PowerSO-36, RoHS
$ 5.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6235PD013TR.

ODG (Origin Data Global)

Datasheet35 pages13 years ago

Factory Futures

Verical

Mouser

TME

Inventory History

3 month trend:
-15.12%

CAD Models

Download STMicroelectronics L6235PD013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.707
$ 6.229
Stock
48,277,123
2,835,065
Authorized Distributors
6
6
Case/Package
SSOP
SOIC
Number of Pins
36
36
Number of Outputs
1
1
Max Output Current
5.6 A
5.6 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicAN44069A-VF
SC,STEPPING MOTOR DRIVER / BUILT-IN 2 FREQUENCY PWM OSCILLATOR, 4 TO 16 STEPS, MAXIMUM 1.5A
4-Channel Bridge (BTL) Motor Driver

Descriptions

Descriptions of STMicroelectronics L6235PD013TR provided by its distributors.

DMOS driver for 3-phase brushless DC motor, -40°C to 150°C, PowerSO-36, RoHS
STMicroelectronics SCT
2.8A BLDC 12V~52V Parallel PowerSO-36 Motor Driver ICs ROHS
L6229 Series 52 V Fully Integrated 3 Phase Brushless DC Motor Driver-PowerSO 36
DC Brushed Motor Driver IC, Max Output 6A, PowerSO-36
3-Phase Brushless DC Motor Controller 42V 38-Pin (36+2Tab) PowerSO T/R
MOTOR DRIVER, 3P BLDC, POWERSO-36; Motor Type: Three Phase DC Brushless; No. of Outputs: 1Outputs; Output Current: 2.8A; Output Voltage: 52V; Driver Case Style: PowerSO; No. of Pins: 36Pins; Supply Voltage Min: 12V; Supply Voltage Max: 52V; Operating Temperature Min: -25°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics