Texas Instruments UC3625DW

3-phase sensored trapezoidal control BLDC gate driver for 0°C to +70°C applications 28-SOIC 0 to 70
$ 15.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3625DW.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages28 years ago

Arrow Electronics

Mouser

element14 APAC

Augswan

Inventory History

3 month trend:
-3.31%

CAD Models

Download Texas Instruments UC3625DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.015
$ 16.46
$ 16.46
Stock
218,299
168,087
168,087
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Outputs
6
6
6
Max Output Current
500 mA
500 mA
500 mA
Output Voltage
50 V
50 V
50 V
Interface
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUC2625DW
3-phase sensored trapezoidal control BLDC gate driver for -40°C to +105°C applications 28-SOIC -40 to 85
Texas InstrumentsUC3625DWTR
3-phase sensored trapezoidal control BLDC gate driver for 0°C to +70°C applications 28-SOIC 0 to 70
Texas InstrumentsUC3625DWTRG4
Brushless DC Motor Controller 28-SOIC 0 to 70
Half Bridge Driver Automotive 28-Pin SOIC W T/R / IC DRIVER HALF BRIDGE HEX 28SOIC
BIPOLAR Tube MC33035 General Purpose motor driver 40V 10mA 7.6mm -40C~85C TA
BIPOLAR Tape & Reel (TR) MC33033 General Purpose motor driver 40V 100mA 7.5mm -40C~85C TA

Descriptions

Descriptions of Texas Instruments UC3625DW provided by its distributors.

3-phase sensored trapezoidal control BLDC gate driver for 0°C to +70°C applications 28-SOIC 0 to 70
CONTROLLER, BRUSHLESS DC MTR, SMD; Type de moteur: DC sans balai; Nombre de canaux de sortie: 6Sortie(s); Courant, sortie: 200mA; Tension, sortie: 50V; Type de boîtier CI Driver: SOIC; Nombre de broches: 28Broche(s); Tension,
CONTROLLER, BRUSHLESS DC MTR, SMD; Motor Type:DC Brushless; No. of Outputs:6Outputs; Output Current:200mA; Output Voltage:50V; Driver Case Style:SOIC; No. of Pins:28Pins; Supply Voltage Min:10V; Supply Voltage Max:18V; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:3625; Controller Type:Motor; Operating Temperature Range:0°C to +70°C; Output Current Max:500mA; Output Type:Open Collector; Supply Voltage Range:10V to 18V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3625DW .