STMicroelectronics L6234PD013TR

BiCDMOS Tape & Reel (TR) L6234 General Purpose motor driver 42V 4A -40C~125C TJ 2.3W
$ 3.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6234PD013TR.

Factory Futures

Datasheet16 pages21 years ago

HQonline

TME

DigiKey

Future Electronics

Inventory History

3 month trend:
+20.62%

CAD Models

Download STMicroelectronics L6234PD013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.568
$ 5.015
Stock
605,517
209,163
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
1
-
Max Output Current
5 A
5 A
Output Voltage
60 V
52 V
Interface
-
-
Min Supply Voltage
7 V
7 V
Max Supply Voltage
52 V
52 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsMC33886PVWR2
CMOS Tape & Reel (TR) MC33886 General Purpose motor driver 5/28V 5A 11mm -40C~150C TJ
STMicroelectronicsL6229N
L6229 Series DMOS Fully Integrated 3 Phase Brushless DC Motor Driver - PDIP 24
Motor Driver, Precision Air-Core, Tachometer / Speedometer, with Return to Zero
LV8760T Series 6 V 3 A 3.3 W Single Ch H-Bridge Motor Driver - TSSOP-20
Microstepping Motor Driver and Controller with LIN Bus and Stall Detection Automotive Version
STMicroelectronicsL9903TR
L9903 Series 20 V Surface Mount Brushed DC Motor Driver - SOIC-20

Descriptions

Descriptions of STMicroelectronics L6234PD013TR provided by its distributors.

BiCDMOS Tape & Reel (TR) L6234 General Purpose motor driver 42V 4A -40C~125C TJ 2.3W
L6234 Series 42 V Surface Mount Three Phase Motor Driver - POWERSO-20
STMicroelectronics Brushless DC Motor Driver, 4A Max, PowerSO Package
3-Phase Brushless DC Motor Controller 42V Automotive 20-Pin PowerSO T/R
Three phase motor driver, -40°C to 150°C, PowerSO-20, RoHS
STMicroelectronics SCT
3-Phase Motor Driver IC, 4A, 52V, Parallel Interface, SMD
4A BLDC 7V~52V Parallel SO-20 Motor Driver ICs ROHS
MOTOR DRIVER, DC BRUSH, 4A, SOIC-20; Motor Type: DC Brushless; No. of Outputs: 3Outputs; Output Current: 4A; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 7V; Supply Voltage Max: 52V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics