STMicroelectronics L6234PD

L6234 Series 42 V 4 A 2.3 W Surface Mount Three Phase Motor Driver - POWERSO-20
$ 5.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6234PD.

Newark

Datasheet16 pages21 years ago

HQonline

TME

DigiKey

Farnell

Inventory History

3 month trend:
+8.71%

CAD Models

Download STMicroelectronics L6234PD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.015
$ 3.568
Stock
286,571
670,221
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
-
1
Max Output Current
5 A
5 A
Output Voltage
52 V
60 V
Interface
-
-
Min Supply Voltage
7 V
7 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsGD75232DW
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube
Texas InstrumentsTPL7407LDR
Tape & Reel (TR) TPL7407 e3 Parallel power distribution switch 9.9mm 8.5V 500mA -40C~125C TA
Analog DevicesMAX3054ASD+
CAN 250Kbps Shutdown/Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive 14-Pin SOIC N
Analog DevicesMAX3055ASD+
CAN 125Kbps Shutdown/Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive 14-Pin SOIC N
Analog DevicesMAX3055ASD+T
CAN 125Kbps Shutdown/Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive 14-Pin SOIC N T/R
Analog DevicesADG5204BCPZ-RL7
1 160Ω (SP4T) SSOP-14-0.65mm Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of STMicroelectronics L6234PD provided by its distributors.

L6234 Series 42 V 4 A 2.3 W Surface Mount Three Phase Motor Driver - POWERSO-20
Motor Driver/Controller, BLDC, 7 V to 42 V, 3 Outputs, 4 A, 20 Pins, PowerSO
3-Phase BLDC Motor Driver IC, 4A, 42V, SOIC, Surface Mount
3-Phase Brushless DC Motor Controller 42V Automotive 20-Pin PowerSO Tube
BiCDMOS Tube L6234 General Purpose motor controller 52V 4A 11.1mm -40C~125C TJ
Three phase motor driver, -40°C to 150°C, PowerSO-20, RoHS
STMicroelectronics SCT
4A BLDC 7V~52V Parallel PowerSO-20 Motor Driver ICs ROHS
IC, MOTOR DRIVER, THREE PHASE; Motor Type: Three Phase DC Brushless; No. of Outputs: 3Outputs; Output Current: 5A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 7V; Supply Voltage Max: 42

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics