Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3055ASD+

CAN 125Kbps Shutdown/Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive 14-Pin SOIC N

$ 4.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3055ASD+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Future Electronics

Newark

Augswan

Inventory History

3 month trend:
-28.23%

CAD Models

Download Analog Devices MAX3055ASD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX3054ASD+
CAN 250Kbps Shutdown/Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive 14-Pin SOIC N
MicrochipMCP2515-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2515-E/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2510-I/SO
MCP2510 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
NXP SemiconductorsTJA1052IT/5Y
CAN Interface, Transceiver, CAN FD Transceiver, 5 Mbps, 3 V, 5.25 V, SOIC, 16 Pins
Analog DevicesADM3054BRWZ
5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection

Descriptions

Descriptions of Analog Devices MAX3055ASD+ provided by its distributors.

CAN 125Kbps Shutdown/Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive 14-Pin SOIC N
Avnet Japan
EAR99 MAX3055 Tube CANbus interface transceiver 18mV 30mA 338.011364mg 125kbps
INTERFACE CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
CAN TRANSCEIVER, 125KBPS, 5V, NSOIC-14; CAN Interface IC Type:CAN Transceiver; Data Rate Max:125Kbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; IC Case / Package:SOIC; No. of Pins:14Pins; No. of Channels:1Channels RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated