Texas Instruments DRV8844PWPR

IC MOTOR DRIVER PAR 28HTSSOP / H-Bridge Motor Driver 28-Pin HTSSOP EP T/R
$ 2.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8844PWPR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet25 pages11 years ago
Datasheet17 pages14 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1382%

CAD Models

Download Texas Instruments DRV8844PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.523
$ 3.17
Stock
645,223
323,354
Authorized Distributors
4
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
4
4
Max Output Current
-
-
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
60 V
60 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8844PWPR.

Related Parts

Texas InstrumentsDRV8313PWPR
65-V max 3-A peak 3-phase motor driver with integrated FETs 28-HTSSOP -40 to 125
Texas InstrumentsDRV8814PWPR
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
Texas InstrumentsDRV8802PWPR
45-V, 1.6-A dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DRV8844PWPR provided by its distributors.

IC MOTOR DRIVER PAR 28HTSSOP / H-Bridge Motor Driver 28-Pin HTSSOP EP T/R
1.75A Brush DC Motor 8V~60V Parallel TSSOP-28-EP Motor Driver ICs ROHS
60V, 2.5A quad half-bridge motor driver, bipolar (+/-30V) supply and independent half-bridge control 28-HTSSOP -40 to 125
60V 2.5A Dual H-Bridge Motor Driver IC HTSSOP
8V~60V half-bridge(4) Power MOSFET Brushed DC Bipolar motor 8V 60V Parallel Control and Power Stage,Driver - Fully Integrated HTSSOP-28 SMD mount,glue mount 1.2mm(height)
Motor Driver, 1/2-H-Bridge, Htssop-28; Motor Type:Half-H; No. Of Outputs:4Outputs; Output Current:2.5A; Output Voltage:-; Driver Case Style:Htssop; No. Of Pins:28Pins; Supply Voltage Min:8V; Supply Voltage Max:60V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8844PWPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.