Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics E-L6219DS

Motor Driver/Controller, Stepper, 4 Outputs, 10 V to 46 V Supply, 46 V/750 mA Out, SOIC-24
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L6219DS.

IHS

Datasheet14 pages13 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Future Electronics

iiiC

Inventory History

3 month trend:
-4.84%

CAD Models

Download STMicroelectronics E-L6219DS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
$ 1.06
$ 1.06
Stock
245,259
1,276,581
1,276,581
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Number of Outputs
-
2
2
Max Output Current
1 A
1 A
1 A
Output Voltage
-
46 V
46 V
Interface
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsPCA9535D,118
PCA9535 Series 5.5 V 16-bit I2C-bus & SMBus Low Power I/O Port w/ Interrupt-SO24
NXP SemiconductorsPCA9547D,118
Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
NXP SemiconductorsPCA9535D,112
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - SOIC 24
Analog Devices73S8024RN-IL/F
IC INTERFACE SPECIALIZED 28SOIC
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC
Analog Devices73S8010R-ILR/F
IC INTERFACE SPECIALIZED 28SO / Interface

Descriptions

Descriptions of STMicroelectronics E-L6219DS provided by its distributors.

Motor Driver/Controller, Stepper, 4 Outputs, 10 V to 46 V Supply, 46 V/750 mA Out, SOIC-24
STMicroelectronics Stepper motor control chip, Dual full bridge outputs, SOICencapsulation
In a Tube of 30, STMicroelectronics E-L6219DS, Stepper Motor Driver IC, 46 V 0.75A 24-Pin, SOIC
Tube L6219 General Purpose Tin (Sn) motor controller 46V 750mA 7.6mm -20C~150C TJ
Stepper motor driver | IC MTR DRV BIPLR 4.75-5.25V 24SO
MOTOR DRIVER, STEPPER, 0.75A, SOIC-24; Motor Type: Stepper; No. of Outputs: 4Outputs; Output Current: 750mA; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 10V; Supply Voltage Max: 46V; Oper
Motor Type = Stepper Motor / Outputs = 2 / Interfaces = Logic / Output Current mA = 750 / Supply Voltage Min. V = 10 / Supply Voltage Max. V = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85 / Package Type = SO-24 / Pins = 24 / Mounting Type = SMD / Packaging = Tube / Length mm = 15.6 / Width mm = 10.6 / Height mm = 2.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • E-L6219DS.