STMicroelectronics L6207PD013TR

Motor Driver/Controller, DC, Stepper, 8 V to 52 V, 4 Outputs, 2.8 A, 36 Pins, PowerSO
$ 5.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6207PD013TR.

HQonline

Datasheet33 pages13 years ago

Factory Futures

Mouser

Future Electronics

Inventory History

3 month trend:
+0.13%

CAD Models

Download STMicroelectronics L6207PD013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.954
$ 7.56
Stock
412,983
289,387
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
36
36
Number of Outputs
4
-
Max Output Current
5.6 A
2.8 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsMCZ33903BS5EKR2
SYSTEM BASIS CHIP GEN2 WITH HIGH SPEED CAN AND LIN INTERFACE
NXP SemiconductorsMCZ33905BS5EKR2
CAN 20Kbps Normal/Sleep 9V/12V/15V/18V/24V Automotive 32-Pin SOIC W EP T/R
Analog DevicesADG5207BRUZ-RL7
High Voltage, Latch-Up Proof, 8-Channel Differential Multiplexer
Analog DevicesADG5206BRUZ-RL7
Other Interface ICs; ADG5206BRUZ-RL7; ANALOG DEVICES; 28; 40 V; 9 V; TSSOP
Analog DevicesAD8392AAREZ
Low Power, High Output Current, Quad Op Amp, Dual-Channel ADSL/ADSL2+ Line Driver
Texas InstrumentsTS3DV520ERUAR
Analog Switch/Analog Multiplexer Quint 1:2 42-Pin WQFN EP T/R / IC MUX/DEMUX 42WQFN

Descriptions

Descriptions of STMicroelectronics L6207PD013TR provided by its distributors.

Motor Driver/Controller, DC, Stepper, 8 V to 52 V, 4 Outputs, 2.8 A, 36 Pins, PowerSO
L6207PD013TR FULL BRIDGE MOTOR DRIVER FULL BRIDGE PWM,52V 2.8A,36-PIN POWERSO
L6207 Series 52 V 2.8 A 0.3 Ohm SMT DMOS Dual Full Bridge Driver - POWERSO-36
10mA 8V 52V 52V DC Motor, Stepper Motor, Regulator SMD, Adhesive Mount 3.3mm H
DMOS Dual H-Bridge Motor Driver, 5.6A, 52V, PWM Control
DMOS dual full bridge driver with PWM current controller
Current Limiting Over Temperature UVLO ACTIVE (Last Updated: 6months ago) Lead Free Tape & Reel (TR) bridge driver 2.8A 52V 300m Ohm 3.3mm
MOTOR DRIVER, BRUSHED DC, POWERSO-36; Motor Type: DC Brush; No. of Outputs: 2Outputs; Output Current: 2.8A; Output Voltage: 52V; Driver Case Style: PowerSO; No. of Pins: 36Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; Operating Temperature Min: -25°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6207PD 013TR