STMicroelectronics L6208Q

L6208Q Series 52 V 5.6 A 0.3 Ohm DMOS Driver for Bipolar Stepper Motor-VFQFPN-48
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6208Q.

STMicroelectronics

Datasheet34 pages13 years ago

Components Direct

HQonline

Inventory History

3 month trend:
+0.88%

CAD Models

Download STMicroelectronics L6208Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-29
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsL6206Q
DMOS dual full bridge driver, -40°C to 150°C, 0.3Ω, VFQFPN 48 7x7x1.0, RoHS
STMicroelectronicsL6207Q
STMicroelectronics DC Brushed Motor Driver IC, Dual H-Bridge Output, VFQFPN
STMicroelectronicsL6235Q
DMOS driver for 3-phase brushless DC motor, -40°C to 150°C, VFQFPN-48, RoHS
Analog DevicesLT3596EUHG#PBF
LED Driver 30 Segment 5000uA Supply Current 39-Pin QFN EP Tube
MicrochipHV9982K6-G
Three-channel, Closed-loop, Switch-mode Led Driver IC, 40 VQFN 6X6X1.0MM Tray
MicrochipMCP8024-H/MP
3-Phase Brushless DC Motor Driver Automotive AEC-Q100 40-Pin QFN EP Tube

Descriptions

Descriptions of STMicroelectronics L6208Q provided by its distributors.

L6208Q Series 52 V 5.6 A 0.3 Ohm DMOS Driver for Bipolar Stepper Motor-VFQFPN-48
Motor / Motion / Ignition Controllers & Drivers DMOS Driver Bipolar 5.6A 100kHz 8 to 52V
2.5A 8V~52V Parallel QFN-48-EP(7x7) Motor Driver ICs ROHS
2.5A 52V DMOS Bipolar Stepper Motor Driver IC, 2-Ch, QFN
Motor Driver, Dmos, Biplr, 5.6A, 48Qfn; |Stmicroelectronics L6208Q
Bipolar Stepper Motor Driver 48-Pin QFN EP Tray
8V~52V half-bridge(4) DMOS Bipolar motor 8V 52V Parallel Control and Power Stage,Driver - Fully Integrated QFN SMD mount 7mm*7mm*880μm
MOTOR DRIVER, DMOS, BIPLR, 5.6A, 48QFN; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 2.5A; Output Voltage: 52V; Driver Case Style: QFN; No. of Pins: 48Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; Oper

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6208-Q