STMicroelectronics L6235Q

DMOS driver for 3-phase brushless DC motor, -40°C to 150°C, VFQFPN-48, RoHS
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6235Q.

Upverter

Datasheet33 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+36.77%

CAD Models

Download STMicroelectronics L6235Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-06-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL6206Q
DMOS dual full bridge driver, -40°C to 150°C, 0.3Ω, VFQFPN 48 7x7x1.0, RoHS
STMicroelectronicsL6207Q
STMicroelectronics DC Brushed Motor Driver IC, Dual H-Bridge Output, VFQFPN
STMicroelectronicsL6208Q
L6208Q Series 52 V 5.6 A 0.3 Ohm DMOS Driver for Bipolar Stepper Motor-VFQFPN-48
NXP SemiconductorsMC33887PFK
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Sleep, SM-5, PQFN 36, Rail
Analog DevicesLT3596EUHG#PBF
LED Driver 30 Segment 5000uA Supply Current 39-Pin QFN EP Tube
MicrochipHV9982K6-G
Three-channel, Closed-loop, Switch-mode Led Driver IC, 40 VQFN 6X6X1.0MM Tray

Descriptions

Descriptions of STMicroelectronics L6235Q provided by its distributors.

DMOS driver for 3-phase brushless DC motor, -40°C to 150°C, VFQFPN-48, RoHS
STMicroelectronics SCT
IC MOTOR DRIVER 8V-52V 48QFN / Motor Driver DMOS Parallel 48-VFQFPN (7x7)
L6235Q Brushless Motor Driver, 52 V 2.8A, 48-Pin VFQFPN
3-Phase Brushless DC Motor Driver 48-Pin QFN EP Tray
Motor / Motion / Ignition Controllers & Drivers DMOS 3-Phase DC 5.6A 0.3 Ohm 100kHz
MOTOR DRIVER, DMOS, 3PH, 5.6A, 48QFN; Motor Type: Three Phase DC Brushless; No. of Outputs: 1Outputs; Output Current: 2.5A; Output Voltage: 52V; Driver Case Style: QFN; No. of Pins: 48Pins; Supply Voltage Min: 8V; Supply Voltag

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics