STMicroelectronics L6206QTR

L6206Q Series Quad 52V 0.3 Ohm 5.6 A Surface Mount High Side Driver - VFQFPN-48
$ 2.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6206QTR.

Future Electronics

Datasheet27 pages13 years ago

STMicroelectronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-65.09%

CAD Models

Download STMicroelectronics L6206QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.254
$ 2.57
Stock
527,847
235,757
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
48
48
Number of Outputs
4
-
Max Output Current
2.5 A
2.5 A
Output Voltage
-
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-11-15
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

MicrochipKSZ9031RNXCC
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
STMicroelectronicsL6206Q
DMOS dual full bridge driver, -40°C to 150°C, 0.3Ω, VFQFPN 48 7x7x1.0, RoHS
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMKL16Z32VFT4
MCU 32-bit Kinetis KL1x ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 48-Pin QFN EP Tray
NXP SemiconductorsMC32PF3001A7EP
Power Management IC 2.8V/3.7V to 4.5V/5.5V Medical 48-Pin QFN EP Tray

Descriptions

Descriptions of STMicroelectronics L6206QTR provided by its distributors.

L6206Q Series Quad 52V 0.3 Ohm 5.6 A Surface Mount High Side Driver - VFQFPN-48
DMOS dual full bridge driver, -40°C to 150°C, 0.3Ω, VFQFPN 48 7x7x1.0, RoHS
STMicroelectronics SCT
Full Bridge Motor Driver 48-Pin QFN EP T/R
L6206Q Series Dual Full Bridge 52 V 5.6 A 0.3 Ohm DMOS Driver SMT - QFN-48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics