STMicroelectronics L6205PD013TR

Motor Driver/Controller, DC, Stepper, 8 V to 52 V, 4 Outputs, 2.8 A, 20 Pins, PowerSO
$ 5.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6205PD013TR.

Factory Futures

Datasheet21 pages23 years ago

SHENGYU ELECTRONICS

TME

Mouser

iiiC

Inventory History

3 month trend:
+217%

CAD Models

Download STMicroelectronics L6205PD013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.725
$ 5.892
Stock
401,571
227,081
Authorized Distributors
4
6
Case/Package
SOP
SOIC
Number of Pins
20
20
Number of Outputs
4
-
Max Output Current
5.6 A
5.6 A
Output Voltage
-
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsGD75232DW
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube
Texas InstrumentsTPL7407LDR
40-V, 7-ch NMOS array low-side driver 16-SOIC -40 to 125
Analog DevicesADG5204BCPZ-RL7
1 160Ω (SP4T) SSOP-14-0.65mm Analog Switches / Multiplexers ROHS
Analog DevicesMAX333AEWP+T
MAX333 Series SPDT 20V 45 Ohm Surface Mount Analog Switch- SOIC-20W
Analog DevicesMAX333ACWP
Surface Mount Non-RoHS Compliant Obsolete SPDT Switch IC 5pF 2Ohm (Max) 2pC 10V~30V ±4.5V~20V
NXP SemiconductorsMCZ33897TEFR2
R-PDSO-G14 MCZ33897 Tape & Reel (TR) CANbus interface driver 500mV 8.65mm 83.33Kbps 6/26V

Descriptions

Descriptions of STMicroelectronics L6205PD013TR provided by its distributors.

Motor Driver/Controller, DC, Stepper, 8 V to 52 V, 4 Outputs, 2.8 A, 20 Pins, PowerSO
2.8A Brush DC Motor 8V~52V Parallel PowerSO-20 Motor Driver ICs ROHS
L6205 Series Dual 52 V 0.3 Ohm 5.6 A Surface Mount High Side Driver- POWERSO-20
L6205PD013TR FULL BRIDGE MOTOR DRIVER, 52 V 2.8A, 20-PIN POWERSO
8V~52V half-bridge(4) BiCDMOS 2.8A Brushed DC Bipolar motor 8V 52V Parallel Control and Power Stage,Driver - Fully Integrated SO-20 SMD mount,glue mount 3.3mm(height)
IC, DRVR, FULL, BRDG, DUAL, 20 SOIC; Motor Type:Full Bridge; No. of Outputs:4; Output Current:2.8A; Supply Voltage Range:8V to 52V; Driver Case Style:PowerSO; No. of Pins:20; Operating Temperature Range:-25°C to +125°C; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics