STMicroelectronics L6205PD

Motor Driver/Controller, Full Bridge, 8V to 52V supply, 52V/2.8 A/2 Outputs, SOIC-20
$ 5.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6205PD.

Upverter

Datasheet21 pages23 years ago

SHENGYU ELECTRONICS

Nu Horizons

iiiC

Inventory History

3 month trend:
-17.41%

CAD Models

Download STMicroelectronics L6205PD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.892
$ 5.725
Stock
227,081
401,571
Authorized Distributors
6
4
Case/Package
SOIC
SOP
Number of Pins
20
20
Number of Outputs
-
4
Max Output Current
5.6 A
5.6 A
Output Voltage
52 V
-
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesLT1794ISW#PBF
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO20
Texas InstrumentsGD75232DW
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube
Texas InstrumentsTPL7407LDR
40-V, 7-ch NMOS array low-side driver 16-SOIC -40 to 125
Analog DevicesADG5204BCPZ-RL7
1 160Ω (SP4T) SSOP-14-0.65mm Analog Switches / Multiplexers ROHS
Analog DevicesMAX333CWP+
MAX333 Series SPDT 18 V 175 Ohm Surface Mount Analog Switch - SOIC-20W
Analog DevicesMAX4533CWP+
Analog Switch ICs Quad, Rail-to-Rail, Fault-Protected, SPDT Analog Switch

Descriptions

Descriptions of STMicroelectronics L6205PD provided by its distributors.

Motor Driver/Controller, Full Bridge, 8V to 52V supply, 52V/2.8 A/2 Outputs, SOIC-20
STMicroelectronics DC Brushed Motor Driver, Dual H-Bridge Output, PowerSO Package
Full Bridge Motor Driver 48V 20-Pin PowerSO Tube / IC MOTOR DRIVER PAR 20POWERSO
L6205 Series Dual Full Bridge 52 V 5.6 A DMOS Driver Surface Mount - POWERSO-20
Motor Driver/Controller, Full Bridge; |Stmicroelectronics L6205PD
DRIVER MOTOR, DUAL, DMOS, 5.6A, 20PWRSO; Motor Type: Full Bridge; No. of Outputs: 2Outputs; Output Current: 2.8A; Output Voltage: 52V; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V
Motor Type = Bipolar Stepper Motor / Outputs = 2 / Switching Frequency kHz = 100 / Supply Current A = 2.8 / Output Current A = 2.8 / Supply Voltage Min. V = 8 / Supply Voltage Max. V = 52 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 125 / Package Type = PowerSO / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 16 / Width mm = 14.5 / Height mm = 3.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6205PD.